
Manufacturer Part #
BU2506FV-E2
BU Series 5.5 V 8-Channel 10-Bit SMT Digital-to-Analog Converter - SSOP-B20
Product Specification Section
ROHM BU2506FV-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BU2506FV-E2 - Technical Attributes
Attributes Table
Interface: | Serial |
No of Channels: | 8 |
Power Consumption: | 400mW |
Resolution: | 10b |
Supply Voltage: | 4.5V to 5.5V |
Package Style: | SSOP-B20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2,500+
$1.76
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SSOP-B20
Mounting Method:
Surface Mount