text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3004-I/ST

Quad Channel SPI Interface 5.5 V 200 kbps 10-Bit A/D Converter - TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1901
Product Specification Section
Microchip MCP3004-I/ST - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 4
Resolution: 10b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 200ksps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The MCP3004 series 10-bit Analog-to-Digital Converter (ADC) combines high performance and low power consumption in a small package, making it ideal for embedded control applications. The MCP3004 features a successive approximation register (SAR) architecture and an industry-standard SPI serial interface, allowing 10-bit ADC capability to be added to any PIC® microcontroller.

The MCP3004 features 200 k samples/second, 4 input channels, low power consumption (5 nA typical standby, 425 µA typical active), and is available in 14-pin PDIP, SOIC and TSSOP packages. Applications for the MCP3004 include data acquisition, instrumentation and measurement, multi-channel data loggers, industrial PCs, motor control, robotics, industrial automation, smart sensors, portable instrumentation and home medical appliances.

Features:

  • 10-bit resolution
  • Four single-ended channels
  • SPI interface
  • ±1 LSB DNL
  • ±1 LSB INL
  • 200 ksps sample rate at 5 V
  • -40 to +85°C temperature range

Applications:

  • Sensor Interface
  • Process Control
  • Data Acquisition
  • Battery Operated Systems
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
3,168
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.35
USD
Quantity
Web Price
1
$2.35
25
$2.26
75
$2.20
200
$2.15
500+
$2.04
Product Variant Information section