text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3002-I/P

Dual Channel SPI Interface 5.5 V 200 kbps 10-Bit A/D Converter- PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2213
Product Specification Section
Microchip MCP3002-I/P - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 2
Resolution: 10b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 200kbps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The MCP3002 series 10-bit Analog-to-Digital Converter (ADC) combines high performance and low power consumption in a small package, making it ideal for embedded control applications. The MCP3002 features a successive approximation register (SAR) architecture and an industry-standard SPI™ serial interface, allowing 10-bit ADC capability to be added to any PICmicro® microcontroller.

The MCP3002 features 200 k samples/second, 2 input channels, low power consumption ( 5 nA typical standby, 520 µA typical active), and is available in 8-pin PDIP, SOIC and TSSOP packages. Applications for the MCP3002 include data acquisition, instrumentation and measurement, multi-channel data loggers, industrial PCs, motor control, robotics, industrial automation, smart sensors, portable instrumentation and home medical appliances. 

Features:

  • 10-bit resolution
  • Dual channel
  • SPI interface
  • ±1 LSB DNL
  • ±1 LSB INL
  • 200 ksps sample rate at 5 V
  • -40 to +85°C temperature range

Applications:

  • Sensor Interface
  • Process Control
  • Data Acquisition
  • Battery Operated Systems
Pricing Section
Global Stock:
103
USA:
103
On Order:
0
Factory Stock:Factory Stock:
1,140
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.16
USD
Quantity
Web Price
1
$2.16
30
$2.10
100
$2.04
200
$2.00
500+
$1.91
Product Variant Information section