text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3002-I/SN

Dual Channel SPI Interface 5.5 V 200 kbps 10-Bit A/D Converter - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3002-I/SN - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 2
Resolution: 10b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 200kbps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MCP3002 series 10-bit Analog-to-Digital Converter (ADC) combines high performance and low power consumption in a small package, making it ideal for embedded control applications. The MCP3002 features a successive approximation register (SAR) architecture and an industry-standard SPI™ serial interface, allowing 10-bit ADC capability to be added to any PICmicro® microcontroller.

The MCP3002 features 200 k samples/second, 2 input channels, low power consumption ( 5 nA typical standby, 520 µA typical active), and is available in 8-pin PDIP, SOIC and TSSOP packages. Applications for the MCP3002 include data acquisition, instrumentation and measurement, multi-channel data loggers, industrial PCs, motor control, robotics, industrial automation, smart sensors, portable instrumentation and home medical appliances. 

Features:

  • 10-bit resolution
  • Dual channel
  • SPI interface
  • ±1 LSB DNL
  • ±1 LSB INL
  • 200 ksps sample rate at 5 V
  • -40 to +85°C temperature range

Applications:

  • Sensor Interface
  • Process Control
  • Data Acquisition
  • Battery Operated Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
600
Factory Lead Time:
7 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$570.00
USD
Quantity
Unit Price
1
$1.99
30
$1.95
100
$1.92
300
$1.90
1,000+
$1.85
Product Variant Information section