text.skipToContent text.skipToNavigation

Manufacturer Part #

HF900GS-Z

AC/DC Converters Peak Current control Flyback Controller

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems HF900GS-Z - Technical Attributes
Attributes Table
Power Consumption: 1.45W
Supply Voltage: 11.5V to 14.5V
Rated Current: 1.7mA to 2mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -60°C to +150°C
Moisture Sensitivity Level: 2
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,950.00
USD
Quantity
Unit Price
2,500+
$1.18
Product Variant Information section