text.skipToContent text.skipToNavigation

Manufacturer Part #

TSX3702IQ2T

MLPD/DFN 2X2X0.75 8L PITCH 0.5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TSX3702IQ2T - Technical Attributes
Attributes Table
Type: CMOS
Configuration: Dual
No of Channels: 2
Average Bias Current-Max: 1200pA
Supply Voltage: 2.7V to 16V
Output Type: Push Pull
Thermal Resistance: 57°C/W
Response Time: 0.75µs
Input Offset Voltage-Max: 6mV
Output Current: 20mA
Operating Temp Range: -40°C to +125°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,440.00
USD
Quantity
Unit Price
3,000
$0.48
6,000+
$0.47