Manufacturer Part #
TSX3702IQ2T
MLPD/DFN 2X2X0.75 8L PITCH 0.5
Product Specification Section
STMicroelectronics TSX3702IQ2T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSX3702IQ2T - Technical Attributes
Attributes Table
Type: | CMOS |
Configuration: | Dual |
No of Channels: | 2 |
Average Bias Current-Max: | 1200pA |
Supply Voltage: | 2.7V to 16V |
Output Type: | Push Pull |
Thermal Resistance: | 57°C/W |
Response Time: | 0.75µs |
Input Offset Voltage-Max: | 6mV |
Output Current: | 20mA |
Operating Temp Range: | -40°C to +125°C |
Package Style: | DFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
33,000
Germany (Online Only):
33,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.39
6,000
$0.385
9,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount