text.skipToContent text.skipToNavigation

Manufacturer Part #

TS882IQ2T

TS882 Series 5.5 V 100 pA Surface Mount Dual General Purpose Comparator - DFN-8

Product Specification Section
STMicroelectronics TS882IQ2T - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Dual
No of Channels: 2
Average Bias Current-Max: 100pA
Supply Voltage: 1.1V to 5.5V
Output Type: Push Pull
Thermal Resistance: 57°C/W
Input Offset Voltage-Max: 6mV
Operating Temp Range: -40°C to +125°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,325.00
USD
Quantity
Unit Price
3,000+
$0.775