Manufacturer Part #
TS882IQ2T
TS882 Series 5.5 V 100 pA Surface Mount Dual General Purpose Comparator - DFN-8
Product Specification Section
STMicroelectronics TS882IQ2T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS882IQ2T - Technical Attributes
Attributes Table
Type: | General Purpose |
Configuration: | Dual |
No of Channels: | 2 |
Average Bias Current-Max: | 100pA |
Supply Voltage: | 1.1V to 5.5V |
Output Type: | Push Pull |
Thermal Resistance: | 57°C/W |
Input Offset Voltage-Max: | 6mV |
Operating Temp Range: | -40°C to +125°C |
Package Style: | DFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.72
15
$0.675
75
$0.65
300
$0.63
1,500+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
DFN-8
Mounting Method:
Surface Mount