Manufacturer Part #
TS372CDT
TS372 Series 16 V 100 pA Low Power Dual CMOS Voltage Comparator - SOIC-8
Product Specification Section
STMicroelectronics TS372CDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS372CDT - Technical Attributes
Attributes Table
Type: | Differential |
No of Channels: | 2 |
Average Bias Current-Max: | 100pA |
Supply Voltage: | 3V to 16V |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.147
5,000
$0.145
7,500
$0.144
12,500
$0.143
25,000+
$0.14
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount