text.skipToContent text.skipToNavigation

Manufacturer Part #

TS372CDT

TS372 Series 16 V 100 pA Low Power Dual CMOS Voltage Comparator - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2247
Product Specification Section
STMicroelectronics TS372CDT - Technical Attributes
Attributes Table
Type: Differential
No of Channels: 2
Average Bias Current-Max: 100pA
Supply Voltage: 3V to 16V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$492.50
USD
Quantity
Unit Price
2,500
$0.197
5,000
$0.195
7,500
$0.193
10,000
$0.192
12,500+
$0.189