Manufacturer Part #
TS3011IYQ3T
TS3011 Series 5 V 910 µA SMT Rail-to-Rail High-Speed Comparator - DFN-8
Product Specification Section
STMicroelectronics TS3011IYQ3T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS3011IYQ3T - Technical Attributes
Attributes Table
Type: | General Purpose |
No of Channels: | 1 |
Average Bias Current-Max: | 20pA |
Supply Voltage: | 2.2V to 5V |
Output Type: | Rail to Rail |
Thermal Resistance: | 57°C/W |
Input Offset Voltage-Max: | 7mV |
Quiescent Current: | 910µA |
Operating Temp Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | DFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000+
$0.91
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount