text.skipToContent text.skipToNavigation

Manufacturer Part #

TS3011IYQ3T

TS3011 Series 5 V 910 µA SMT Rail-to-Rail High-Speed Comparator - DFN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1814
Product Specification Section
STMicroelectronics TS3011IYQ3T - Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 1
Average Bias Current-Max: 20pA
Supply Voltage: 2.2V to 5V
Output Type: Rail to Rail
Thermal Resistance: 57°C/W
Input Offset Voltage-Max: 7mV
Quiescent Current: 910µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,150.00
USD
Quantity
Unit Price
3,000+
$1.05