Manufacturer Part #
LM393FVJ-E2
Analog Comparators 2CH GROUND SENSE COMPARATOR
Product Specification Section
ROHM LM393FVJ-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM LM393FVJ-E2 - Technical Attributes
Attributes Table
Type: | General Purpose |
No of Channels: | 2 |
Average Bias Current-Max: | 50nA |
Supply Voltage: | 3V to 32V |
Response Time: | 1µs |
Input Offset Voltage-Max: | 4.5mV |
Output Current: | 16mA |
Quiescent Current: | 1mA |
Operating Temp Range: | -40°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.22
5,000
$0.22
7,500
$0.215
10,000
$0.215
12,500+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount