text.skipToContent text.skipToNavigation

Manufacturer Part #

LM393FVJ-E2

Analog Comparators 2CH GROUND SENSE COMPARATOR

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2213
Product Specification Section
ROHM LM393FVJ-E2 - Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 2
Average Bias Current-Max: 50nA
Supply Voltage: 3V to 32V
Response Time: 1µs
Input Offset Voltage-Max: 4.5mV
Output Current: 16mA
Quiescent Current: 1mA
Operating Temp Range: -40°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,630
USA:
1,630
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.65
USD
Quantity
Web Price
1
$0.65
15
$0.555
75
$0.50
250
$0.46
1,250+
$0.405