Manufacturer Part #
LM339AD
LM339 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - SOIC-14
Product Specification Section
STMicroelectronics LM339AD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM339AD - Technical Attributes
Attributes Table
Type: | Voltage |
No of Channels: | 4 |
Average Bias Current-Max: | 100nA |
Supply Voltage: | 2V to 32V |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The LM339AD is a devices consists of four independent precision-voltage comparators with an offset voltage specification as low as 2 mV maximum for LM339A, LM239A and LM139A.
Each comparator has been designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible.
Features:
- Wide single supply voltage range or dual supplies for all devices: +2 to +36 V or ±1 V to ±18 V
- Very low supply current (1.1 mA) independent of supply voltage
- Low input bias current: 25 nA typ
- Low input offset current: ±5 nA typ
- Low input offset voltage: ±1 mV typ
- Input common-mode voltage range includes ground
- Low output saturation voltage: 250 mV typ; (ISINK = 4 mA)
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible outputs
View the Complete family of LM339 Comparators
Pricing Section
Global Stock:
6,900
Germany (Online Only):
6,900
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50
$0.22
250
$0.215
1,250
$0.21
3,750
$0.205
10,000+
$0.199
Product Variant Information section
Available Packaging
Package Qty:
50 per
Package Style:
SOIC-14
Mounting Method:
Surface Mount