LM339AD in Reel by STMicroelectronics | Comparators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LM339AD

LM339 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LM339AD - Technical Attributes
Attributes Table
Type: Voltage
No of Channels: 4
Average Bias Current-Max: 100nA
Supply Voltage: 2V to 32V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The LM339AD is a devices consists of four independent precision-voltage comparators with an offset voltage specification as low as 2 mV maximum for LM339A, LM239A and LM139A.

Each comparator has been designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible.

Features:

  • Wide single supply voltage range or dual supplies for all devices: +2 to +36 V or ±1 V to ±18 V
  • Very low supply current (1.1 mA) independent of supply voltage
  • Low input bias current: 25 nA typ
  • Low input offset current: ±5 nA typ
  • Low input offset voltage: ±1 mV typ
  • Input common-mode voltage range includes ground
  • Low output saturation voltage: 250 mV typ; (ISINK = 4 mA)
  • Differential input voltage range equal to the supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs

View the Complete family of LM339 Comparators

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,310.00
USD
Quantity
Unit Price
1,000
$1.31
2,000
$1.30
3,000+
$1.29
Product Variant Information section