
Manufacturer Part #
LM2903YDT
LM2903 Series 36 V 250 nA SMT Dual Low Power Voltage Comparator - SOIC-8
Product Specification Section
STMicroelectronics LM2903YDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM2903YDT - Technical Attributes
Attributes Table
Type: | Voltage |
No of Channels: | 2 |
Average Bias Current-Max: | 250nA |
Supply Voltage: | 2V to 36V |
Thermal Resistance: | 125°C/W |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.162
5,000
$0.16
7,500
$0.159
10,000
$0.158
12,500+
$0.156
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount