Manufacturer Part #
LM2903YDT
LM2903 Series 36 V 250 nA SMT Dual Low Power Voltage Comparator - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1335 |
Product Specification Section
STMicroelectronics LM2903YDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM2903YDT - Technical Attributes
Attributes Table
Type: | Voltage |
No of Channels: | 2 |
Average Bias Current-Max: | 250nA |
Supply Voltage: | 2V to 36V |
Thermal Resistance: | 125°C/W |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The LM2903YDT is a low-power voltage comparators designed specifically to operate from a single supply over a wide range of voltages.
The device also has a unique characteristic in that the input common-mode voltage range includes the negative rail even though operated from a single power supply voltage. It has an Operating temperature ranges b/w -40 °C to 125 °C and available in a SOIC-8 package.
Features:
- Wide single supply voltage range or dual supplies +2 V to +36 V or ±1 V to ±18 V
- Very low supply current (0.4 mA) independent of supply voltage (1 mW/comparator at +5 V)
- Low input bias current: 25 nA typ.
- Low input offset current: ±5 nA typ.
- Input common-mode voltage range includes negative rail
- Low output saturation voltage: 250 mV typ. (IO = 4 mA)
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible outputs
Pricing Section
Global Stock:
1,276
USA:
1,276
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.187
15
$0.175
75
$0.169
250
$0.164
1,250+
$0.156
Product Variant Information section
Available Packaging
- Reel Qty: 7,500+ / Unit Price: $0.162 / Stock: 0 Qty: 2,500+$0.162 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0699 / Stock: 0 Qty: 2,500+$0.0699 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.162 / Stock: 327,500 Qty: 2,500+$0.162 Stock: 327,500
- Reel Qty: 2,500+ / Unit Price: $0.0599 / Stock: 1,032,500 Qty: 2,500+$0.0599 Stock: 1,032,500
- Reel Qty: 2,500+ / Unit Price: $0.162 / Stock: 65,000 Qty: 2,500+$0.162 Stock: 65,000
- Reel Qty: 2,500+ / Unit Price: $0.0699 / Stock: 0 Qty: 2,500+$0.0699 Stock: 0
Package Qty:
2500 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount