Manufacturer Part #
LM2903QTH-13
Analog Comparators 36V Quad Comparator 25nA 0.6mA 5nA 2mV
Product Specification Section
Diodes Incorporated LM2903QTH-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated LM2903QTH-13 - Technical Attributes
Attributes Table
Type: | Differential |
No of Channels: | 2 |
Average Bias Current-Max: | 0.25µA |
Supply Voltage: | 2V to 36V |
Output Type: | CMOS / TTL |
Response Time: | 1.3µs |
Input Offset Voltage-Max: | 7mV |
Output Current: | 16mA |
Quiescent Current: | 1.7mA |
Operating Temp Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.0861
7,500
$0.0827
10,000
$0.0818
25,000
$0.0791
37,500+
$0.0765
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount