text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2903QTH-13

Analog Comparators 36V Quad Comparator 25nA 0.6mA 5nA 2mV

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
Diodes Incorporated LM2903QTH-13 - Technical Attributes
Attributes Table
Type: Differential
No of Channels: 2
Average Bias Current-Max: 0.25µA
Supply Voltage: 2V to 36V
Output Type: CMOS / TTL
Response Time: 1.3µs
Input Offset Voltage-Max: 7mV
Output Current: 16mA
Quiescent Current: 1.7mA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
Germany (Online Only):
7,500
On Order:
0
Factory Stock:Factory Stock:
402,500
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$216.25
USD
Quantity
Web Price
2,500
$0.0865
7,500
$0.0832
12,500
$0.0816
25,000
$0.0796
50,000+
$0.0765
Product Variant Information section