text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2901YPT

LM2901 Series 36 V 25 nA SMT Low-Power Quad Voltage Comparator - TSSOP-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2351
Product Specification Section
STMicroelectronics LM2901YPT - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Quad
No of Channels: 4
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 36V
Output Type: Open Collector
Thermal Resistance: 100°C/W
Response Time: 1.3µs
Input Offset Voltage-Max: 7mV
Output Current: 16mA
Quiescent Current: 1.3mA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
175,000
Germany (Online Only):
175,000
205,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$173.25
USD
Quantity
Unit Price
2,500
$0.0693
7,500
$0.0677
12,500
$0.0669
50,000
$0.0649
75,000+
$0.0635