LM2901YPT in Reel by STMicroelectronics | Comparateurs | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

LM2901YPT

LM2901 Series 36 V 25 nA SMT Low-Power Quad Voltage Comparator - TSSOP-14

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2416
Product Specification Section
STMicroelectronics LM2901YPT - Caractéristiques techniques
Attributes Table
Type: General Purpose
Configuration: Quad
No of Channels: 4
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 36V
Output Type: Open Collector
Thermal Resistance: 100°C/W
Response Time: 1.3µs
Input Offset Voltage-Max: 7mV
Output Current: 16mA
Quiescent Current: 1.3mA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Style d'emballage :  TSSOP-14
Méthode de montage : Surface Mount
Pricing Section
Stock global :
122 500
États-Unis:
122 500
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
9 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
317,50 $
USD
Quantité
Prix unitaire
2 500
$0.127
5 000
$0.125
12 500
$0.123
25 000+
$0.121
Product Variant Information section