text.skipToContent text.skipToNavigation

Manufacturer Part #

AP331AWG-7

AP331A Series 36 V 173 °C/W Surface Mount Single Differential Comparator -SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Diodes Incorporated AP331AWG-7 - Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 1
Average Bias Current-Max: 0.4µA
Supply Voltage: 2V to 36V
Thermal Resistance: 173°C/W
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$196.20
USD
Quantity
Unit Price
3,000
$0.0654
9,000
$0.0638
12,000
$0.0633
30,000
$0.062
45,000+
$0.0607
Product Variant Information section