Manufacturer Part #
AP331AWG-7
AP331A Series 36 V 173 °C/W Surface Mount Single Differential Comparator -SOT-25
Product Specification Section
Diodes Incorporated AP331AWG-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP331AWG-7 - Technical Attributes
Attributes Table
Type: | General Purpose |
No of Channels: | 1 |
Average Bias Current-Max: | 0.4µA |
Supply Voltage: | 2V to 36V |
Thermal Resistance: | 173°C/W |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0654
9,000
$0.0638
12,000
$0.0633
30,000
$0.062
45,000+
$0.0607
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount