STG5682QTR in Reel by STMicroelectronics | Analog Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STG5682QTR

STG5682 Series SPDT 4.5V 0.55 Ohm SMT Dual Low Voltage Switch - QFN-16 (2.6x1.8)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STG5682QTR - Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPDT
Supply Current: 50nA
ON Resistance: 0.45Ω
Supply Voltage: 1.65V to 4.5V
Break-Before-Make-Time: 23ns
Crosstalk: -60dB
Off-Isolation: -55dB
Operating Temp Range: -40°C to +85°C
Rated Power: 1.12W
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$3,390.00
USD
Quantity
Unit Price
3,000+
$1.13
Product Variant Information section