
Manufacturer Part #
SD5401CY
SD5401 Series 25 BVds High-Speed DMOS Quad FET Analog Switch Array - SOIC-14
Product Specification Section
Calogic SD5401CY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Calogic SD5401CY - Technical Attributes
Attributes Table
No of Channels: | 4 |
Supply Current: | 50mA |
ON Resistance: | 5Ω |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$1.84
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount