SD5400CY-LF in Tube by Calogic | Analog Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SD5400CY-LF

SD5400 Series 25 Vds 19 Ohm High-Speed DMOS Quad FET Analog Switch Array-SOIC-14

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
Calogic SD5400CY-LF - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST
ON Resistance: 19Ω
Supply Voltage: ±10V
Crosstalk: 107dB
Operating Temp Range: -55°C to +85°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The SD5400CY-LF is a High-Speed DMOS Quad FET Analog Switch Array. These are monolithic arrays of four bidirectional, high performance analog switches manufactured with implanted high-speed, high-voltage and low resistance double-difused MOS (DMOS) process.

Features:

  • Low PropagatiomTime: 600 psec
  • Low On Resistance
  • Low Insertion Loss
  • Low Capacitance:
    • Analog Input: 3.5pF typ.
    • Input (Gate): 2.4pF typ.
    • Output: 1.3pF typ.
    • Feedback: 0.3pF typ.
  • Low Crosstalk: -107dB @ 3kHz
  • Bidirectional Operation 

Applications:

  • Analog Switching
  • Audio Routing
  • Sample & Hold
  • Crosspoint Switches
  • Choppers
  • Video Switches

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
60
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
495
Multiple Of:
55
Total
$1,039.50
USD
Quantity
Unit Price
1
$2.20
25
$2.16
75
$2.13
200
$2.10
500+
$2.04
Product Variant Information section