SD5001N-LF in Tube by Calogic | Analog Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SD5001N-LF

SD5001 Series 25 BVds High-Speed DMOS Quad FET Analog Switch Array - PDIP-16

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Calogic SD5001N-LF - Technical Attributes
Attributes Table
No of Channels: 4
Supply Current: 50mA
ON Resistance:
Package Style:  PDIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
550
Multiple Of:
55
Total
$1,028.50
USD
Quantity
Unit Price
55
$1.92
165
$1.90
220
$1.89
550
$1.87
825+
$1.84
Product Variant Information section