text.skipToContent text.skipToNavigation

Manufacturer Part #

FSA4157P6X

FSA Series SPDT 5.5 V 1.15 Ohm SMT Low Voltage Analog Switch - SC-70-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FSA4157P6X - Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPDT
Supply Current: 0.5µA
ON Resistance: 1.15Ω
Supply Voltage: 1.65V to 5.5V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications
The FSA4157P6X is a high performance Single Pole/Double Throw (SPDT) analog switch. This device feature ultra low RON of 1.15 Ω maximum at 4.5 V VCC and operates over a wide VCC range of 1.65 V to 5.5 V for FSA4157.

The device is fabricated with sub-micron CMOS technology to achieve fast switching speeds and is designed for break-before-make operation. The select input is TTL level compatible. The FSA4157A features very low quiescent current even when the control voltage is lower than the VCC supply. This feature services the mobile handset applications very well allowing for the direct interface with baseband processor general purpose I/Os.

Features:

  • FSA4157A features lower ICC when the S input is lower than VCC
  • Maximum 1.15 ohm On Resistance (RON) at 4.5 V VCC
  • 0.3 ohm max RON flatness at 4.5 V VCC
  • Space saving 6-lead Pb-Free MicroPak™ and SC70 6-lead surface mount packages
  • Broad VCC operating range:
  • FSA4157: 1.65 V to 5.5 V
  • FSA4157A: 2.7 V to 5.5 V
  • Fast turn-on and turn-off time
  • Break-before-make enable circuitry
  • Over-voltage tolerant TTL compatible control circuitry

Applications:

  • Media Tablets
  • Mobile Handsets
  • PMP/MP3 Players
  • Storage & Peripherals
  • Wireless LAN Card & Broadband Access

 

 

 
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
9,000+
$0.205
Product Variant Information section