text.skipToContent text.skipToNavigation

Manufacturer Part #

FSA4157AP6X

FSA4157A Series 1.15 Ohm SPDT SMT Low Voltage Analog Switch - SC-70-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2341
Product Specification Section
onsemi FSA4157AP6X - Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPDT
ON Resistance: 1.15Ω
Supply Voltage: 2.7V to 5.5V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

FSA4157 is a high performance Single Pole/Double Throw (SPDT) analog switches. Both devices feature ultra low RON of 1.15 W maximum at 4.5 V VCC and operates over a wide VCC range of 1.65 V to 5.5 V for FSA4157, and 2.7 V to 5.5 V for FSA4157A. The device is fabricated with sub-micron CMOS technology to achieve fast switching speeds and is designed for break-before-make operation. The select input is TTL level compatible.

The FSA4157A features very low quiescent current even when the control voltage is lower than the VCC supply. This feature services the mobile handset applications very well allowing for the direct interface with baseband processor general purpose I/Os.

Features:

  • FSA4157A Features Lower ICC when the S Input is Lower Than VCC
  • Maximum 1.15 W On Resistance (RON) at 4.5 V VCC
  • 0.3 W max RON Flatness at 4.5 V VCC
  • Space-Saving 6-lead Pb-Free MicroPak™ and SC70 Packages
  • Broad VCC Operating Range:
  • FSA4157: 1.65 V to 5.5 V
  • FSA4157A: 2.7 V to 5.5 V
  • Fast Turn-On and Turn-Off Time
  • Break-Before-Make Enable Circuitry
  • Over-Voltage Tolerant TTL Compatible Control Circuitry

Pricing Section
Global Stock:
2,700
USA:
2,700
On Order:
0
Factory Stock:Factory Stock:
45,000
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.53
USD
Quantity
Unit Price
1
$0.53
15
$0.445
75
$0.395
300
$0.35
1,500+
$0.30