text.skipToContent text.skipToNavigation

Manufacturer Part #

TS271IDT

TS271 Series 16 V 100 kHz CMOS Programmable Low Power Single OP AMP - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TS271IDT - Technical Attributes
Attributes Table
No of Channels: 1
Gain Bandwidth-Nom: 100kHz
Slew Rate-Nom: 0.04V/µs
Supply Voltage-Max: 16V
Input Offset Voltage-Max: 10mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$655.00
USD
Quantity
Unit Price
2,500
$0.133
5,000
$0.131
12,500
$0.129
25,000+
$0.127