
Manufacturer Part #
TS271IDT
TS271 Series 16 V 100 kHz CMOS Programmable Low Power Single OP AMP - SOIC-8
Product Specification Section
STMicroelectronics TS271IDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS271IDT - Technical Attributes
Attributes Table
No of Channels: | 1 |
Gain Bandwidth-Nom: | 100kHz |
Slew Rate-Nom: | 0.04V/µs |
Supply Voltage-Max: | 16V |
Input Offset Voltage-Max: | 10mV |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.197
5,000
$0.195
7,500
$0.193
10,000
$0.192
12,500+
$0.189
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount