TS972IST in Reel by STMicroelectronics | Low Noise Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TS972IST

TS972 Series 10 V 12 MHz Very Low Noise Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS972IST - Technical Attributes
Attributes Table
Amplifier Type: Low Noise
No of Channels: 2
Slew Rate-Nom: 4V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 12MHz
Average Bias Current-Max: 750nA
Supply Voltage: 2.7V to 10V
Common Mode Rejection Ratio: 85dB
Supply Current: 2mA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 80dB
Phase Margin: 60°
Low Noise: 4nV/√Hz
Output Current: 100mA
Moisture Sensitivity Level: 1
Package Style:  MiniSO-8
Mounting Method: Surface Mount
Features & Applications
The TS972IST is a output rail-to-rail very low noise operational amplifier available in SOIC-8 package.

This device is particularly well suited for portable and battery supplied equipment. Very low noise and low distortion characteristics make them ideal for audio pre-amplification.

Features:

  • Rail-to-rail output voltage swing
  • ±2.4 V at VCC = ±2.5 V
  • Very low noise level: 4 nV/√Hz
  • Ultra low distortion: 0.003%
  • High dynamic features: 12 MHz, 4 V/μs
  • Operating range: 2.7 to 10 V
  • ESD protection (2 kV)
  • Latch-up immunity (class A)

Applications:

  • Portable devices (CD players, PDAs)
  • Portable communication (cell phones, pagers)
  • Instrumentation and sensoring
  • Professional audio circuits
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,560.00
USD
Quantity
Unit Price
4,000
$0.39
8,000+
$0.385
Product Variant Information section