text.skipToContent text.skipToNavigation

Manufacturer Part #

TS924IDT

TS924 Series 12V 4 MHz Rail to Rail SMT Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TS924IDT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 1.3V/µs
Input Offset Voltage-Max: 3mV
Average Bias Current-Max: 100nA
Supply Voltage: 2.7V to 12V
Common Mode Rejection Ratio: 80dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 85dB
Operating Temp Range: -40°C to +125°C
Phase Margin: 68°
Low Noise: 9nV/√Hz
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The TS924 is a rail-to-rail quad BiCMOS operational amplifier optimized and fully specified for 3 and 5 V operation. High output current allows low load impedances to be driven.

Features:

  • Rail-to-rail input and output
  • Low noise: 9 nV/√Hz
  • Low distortion
  • High output current: 80 mA (able to drive 32 Ω loads)
  • High-speed: 4 MHz, 1.3 V/μs
  • Operating range from 2.7 V to 12 V
  • Low input offset voltage: 900 μV max (TS924A)
  • ESD internal protection: 3 kV
  • Latch-up immunity
  • Macromodel included in this specification

Applications:

  • Headphone amplifiers
  • Piezoelectric speaker drivers
  • Sound cards
  • MPEG boards, multimedia systems
  • Line drivers, buffers
  • Cordless telephones and portable communication equipment
  • Instrumentation with low noise as key factor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,000.00
USD
Quantity
Unit Price
2,500+
$0.80