text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33178DMR2G

MC Series 2 V/us 36 V SMT Low Power Low Noise Operational Amplifier - MICRO-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
onsemi MC33178DMR2G - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 2V/µs
Input Offset Voltage-Max: 4mV
Package Style:  MICRO-8
Mounting Method: Surface Mount
Features & Applications

ON Semiconductor is a premier supplier of high performance, energy efficient, silicon solutions for green electronics. The company's broad portfolio of power and signal management, logic, discrete and custom devices helps customers efficiently solve their design challenges in automotive, communications, computing, consumer, industrial, LED lighting, medical, military/aerospace and power applications. ON Semiconductor operates a world-class, value-added supply chain and a network of manufacturing facilities, sales offices and design centers in key markets throughout North America, Europe, and the Asia Pacific regions.ON Semiconductor also enables energy efficient solutions for a greener world, Provides a broad array of products and solutions,Helps customers solve their unique design challenges, Operates a world-class, value added supply chain.

The MC33178/9 series is a family of high quality monolithic amplifiers employing Bipolar technology with innovative high performance concepts for quality audio and data signal processing applications. This device family incorporates the use of high frequency PNP input transistors to produce amplifiers exhibiting low input offset voltage, noise and distortion. In addition, the amplifier provides high output current drive capability while consuming only 420µA of drain current per amplifier. The NPN output stage used, exhibits no deadband crossover distortion, large output voltage swing, excellent phase and gain margins, low open-loop high frequency output impedance, symmetrical source and sink AC frequency performance.The MC33178/9 family offers both dual and quad amplifier versions, tested over the vehicular temperature range, and are available in DIP and SOIC packages.

Key Features:

  • 600 W Output Drive Capability
  • Large Output Voltage Swing
  • Low Offset Voltage: 0.15 mV (Mean)
  • Low T.C. of Input Offset Voltage: 2.0 ?V/°C
  • Low Total Harmonic Distortion: 0.0024% (@ 1.0 kHz w/600 W Load)
  • High Gain Bandwidth: 5.0 MHz
  • High Slew Rate: 2.0 V/µs
  • Dual Supply Operation: +/-2.0 V to +/-18 V
  • ESD Clamps on the Inputs Increase Ruggedness without Affecting Device Performance
  • Pb-Free Package is Available

Applications:

  • Provides quality audio and data signal processing for applications.

To learn more about the MC33178 product family, Click Here

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$528.00
USD
Quantity
Unit Price
4,000
$0.132
8,000
$0.13
12,000
$0.129
20,000+
$0.127
Product Variant Information section