text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33178DR2G

MC33178 Series 36 V 5 MHz General Purpose SMT Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2426
Product Specification Section
onsemi MC33178DR2G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 2V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 5MHz
Average Bias Current-Max: 500nA
Supply Voltage: 36V
Common Mode Rejection Ratio: 110dB
Supply Current: 1.4mA
Power Supply Rejection Ratio: 110dB
Operating Temp Range: -60°C to +150°C
Phase Margin: 60°
Low Noise: 8nV/√Hz
Output Current: 80mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The operational amplifier is arguably the most useful single device in analog electronic circuitry. With only a handful of external components, it can be made to perform a wide variety of analog signal processing tasks. It is also quite affordable. Op-amps are often referred to as the workhorse of the analog design world

Future offers one of the widest selections of operational amplifiers (op amps) in the industry. Our offering encompasses, current-sense amplifiers, and comparators for audio and video applications, battery and power management, and signal conditioning

The MC33064/MC34064/MC34063 is an undervoltage sensing circuit specifically designed for use as a reset controller in microprocessor-based systems. It offers the designer an economical solution for low voltagedetection with a single external resistor. The MC33064/MC34064 features a trimmed-in-package bandgap reference, and a comparator with precise thresholds and built-in hysteresis to prevent erratic reset operation. The open collector reset output is capable of sinking in excess of 10 mA, and operation is guaranteed down to 1.0 V input with low standby current. The MC devices are packaged in 3-pinTO-226AA, 8-pin SO-8,Micro-8 and 5pin SOT-23/TSOP-5 surface mount packages. The NCV device is packaged in SO-8 and TO-226AA.

The MC34064D-5R2G is an undervoltage sensing circuit. It comes in a 3 pin TO-92 bulk package.

Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$297.50
USD
Quantity
Unit Price
2,500
$0.119
5,000
$0.118
10,000
$0.117
12,500
$0.116
37,500+
$0.113