text.skipToContent text.skipToNavigation

Manufacturer Part #

LM833DT

LM833 Series 15 V 15 MHz Low Noise Dual Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2403
Product Specification Section
STMicroelectronics LM833DT - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 7V/µs
Input Offset Voltage-Max: 5mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The LM833DT is a monolithic dual operational amplifier particularly well-suited to audio applications. It offers low voltage noise (4.5 nV/√Hz) and high frequency performances (15 MHz gain bandwidth product, 7 V/μs slew rate). In addition, the LM833 has a very low distortion (0.002%) and excellent phase/gain margins.

Features:

  • Low voltage noise: 4.5 nV/√Hz
  • High gain bandwidth product: 15 MHz
  • High slew rate: 7 V/μs
  • Low distortion: 0.002%
  • Excellent frequency stability
  • ESD protection 2 kV

Applications:

  • Audio systems
  • Preamplification, filtering
Pricing Section
Global Stock:
42,500
Germany (Online Only):
42,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$280.00
USD
Quantity
Unit Price
2,500
$0.112
7,500
$0.11
37,500
$0.108
62,500+
$0.106