text.skipToContent text.skipToNavigation

Manufacturer Part #

E-TDA7384A

TDA7384 Series 42 W Quad Bridge Car Radio Amplifier - FLEXIWATT-25

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics E-TDA7384A - Technical Attributes
Attributes Table
Gain Bandwidth Product: 20kHz
Gain: 26dB
Supply Voltage-Max: 28V
Output Power: 42W
Features & Applications

The E-TDA7384A is an AB class audio power amplifier, packaged in Flexiwatt 25 and designed for high end car radio applications. Based on a fully complementary PNP/NPN configuration, the TDA7384A allows a rail to rail output voltage swing with no need of bootstrap capacitors. The extremely reduced boundary components allows very compact sets.

Features:

  • High output power capability:
    • 4 x 42 W / 4 Ω max.
    • 4 x 27 W / 4 Ω @ 14.4 V, 1 kHz, 10 %
  • Low distortion
  • Low output noise
  • Standby function
  • Mute function
  • Automute at min. supply voltage detection
  • Low external component count:
    • Internally fixed gain (26 dB)
    • No external compensation
    • No bootstrap capacitors

Protections:

  • Output short circuit to GND, to VS, across the load
  • Very inductive loads
  • Overrating chip temperature with soft thermal limiter
  • Load dump voltage
  • Fortuitous open GND
  • Reversed battery
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
357
Multiple Of:
17
Total
$1,395.87
USD
Quantity
Unit Price
17
$4.03
68
$3.96
170
$3.91
425
$3.86
680+
$3.80
Product Variant Information section