LH0002H-883 in Std. Mfr. Pkg by Calogic | High Speed Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LH0002H-883

LH0002 Series 20 V DC to 50 MHz High Speed Unity Gain Buffer - TO-5-8

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Calogic LH0002H-883 - Technical Attributes
Attributes Table
Gain Bandwidth-Nom: 50MHz
Slew Rate-Nom: 200V/µs
Supply Voltage-Max: 20V
Package Style:  TO-5-8
Mounting Method: Through Hole
Features & Applications

The LH0002H-883 is a part of LH0002H series of 5 V with Peak current at 400 mA and 50 MHz Bandwidth High Speed Unity Gain Buffer and its Available in TO-5-8 Package.

The LH0002 is a high speed unity gain buffer designed to provide high current drive capability at frequencies from DC to over 50MHz. It is capable of providing a continuous current of ±100mA and a peak of ±400mA. It is ideal to integrate with an operational amplifier inside a close loop configuration.

Product Features:

  • High Input Impedance 400kW
  • Low Output Impedance is 3W
  • High Power Efficiency
  • Low Harmonic Distortion
  • Bandwidth DC to 50MHz
  • Output Voltage Swing that Approaches Supply Voltage
  • Pulsed Output Current 400mA
  • Slew Rate 200V/ms
  • Operation ±5V to ±20V

Applications:

  • Line Driver
  • Instrumentation Shield Driver
  • High Speed D/A Conversion
  • Precision Current Source
  • Video Driver
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$22,740.00
USD
Quantity
Unit Price
500+
$45.48
Product Variant Information section