text.skipToContent text.skipToNavigation

Manufacturer Part #

LH0002CH

LH0002 Series 5 to 20 V 50 MHz Bw High Speed Unity Gain Buffer - TO-5-8

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Calogic LH0002CH - Technical Attributes
Attributes Table
No of Channels: 1
Gain Bandwidth-Nom: 50MHz
Slew Rate-Nom: 200V/µs
Supply Voltage-Max: 22V
Package Style:  TO-5-8
Mounting Method: Through Hole
Features & Applications

The LH0002CH is a high speed unity gain buffer designed to provide high current drive capability at frequencies from DC to over 50 MHz, available in TO-5-8 package.

Features:

  • High Input Impedance: 400kW
  • Low Output Impedance : 3W
  • High Power Efficiency
  • Low Harmonic Distortion
  • Bandwidth : DC to 50MHz
  • Output Voltage Swing that Approaches Supply Voltage
  • Pulsed Output Current : 400mA
  • Slew Rate : 200V/ms
  • Operation : ±5V to ±20V

Applications:

  • Line Driver
  • Instrumentation Shield Driver
  • High Speed D/A Conversion
  • Precision Current Source
  • Video Driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$2,304.00
USD
Quantity
Unit Price
1
$12.09
5
$11.94
25
$11.79
75
$11.69
200+
$11.52
Product Variant Information section