
Manufacturer Part #
CLM6321S-LF
CLM632 Series +/- 18 V 100 MHz 1200V/µs High Speed Unity Gain Buffer - SOIC-8
Product Specification Section
Calogic CLM6321S-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Calogic CLM6321S-LF - Technical Attributes
Attributes Table
Gain Bandwidth-Nom: | 100MHz |
Slew Rate-Nom: | 1200V/ns |
Supply Voltage-Max: | 18V |
Input Offset Voltage-Max: | 100mV |
Package Style: | SOIC-14 |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
55
$4.06
165
$4.00
220
$3.98
550
$3.94
825+
$3.89
Product Variant Information section
Available Packaging
Package Qty:
55 per Tube
Package Style:
SOIC-14