Manufacturer Part #
TSZ181H1YLT
Automotiveaccuracy(70 uV)bandwidth (3 MHz)temperature (175 °C) amplifiers
Product Specification Section
STMicroelectronics TSZ181H1YLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSZ181H1YLT - Technical Attributes
Attributes Table
Amplifier Type: | Zero Drift |
No of Channels: | 1 |
Slew Rate-Nom: | 4.7V/µs |
Input Offset Voltage-Max: | 70µV |
Gain Bandwidth Product: | 3MHz |
Average Bias Current-Max: | 200pA |
Supply Voltage: | 2.2V to 5.5V |
Common Mode Rejection Ratio: | 136dB |
Supply Current: | 0.8mA |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 123dB |
Operating Temp Range: | -40°C to +175°C |
DC Voltage Gain: | 144dB |
Phase Margin: | 56° |
Low Noise: | 37nV/√Hz |
Output Current: | 29mA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$1.49
15
$1.44
75
$1.42
300
$1.39
1,500+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount