Manufacturer Part #
TSZ151IYLT
TSZ151 Series 5.5 V 1.6 MHz Zero Drift Single Operational Amplifier - SOT-23-5
Product Specification Section
STMicroelectronics TSZ151IYLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSZ151IYLT - Technical Attributes
Attributes Table
Amplifier Type: | Chopper |
No of Channels: | 1 |
Slew Rate-Nom: | 0.8V/ms |
Input Offset Voltage-Max: | 1µV |
Gain Bandwidth Product: | 1.6MHz |
Average Bias Current-Max: | 200pA |
Supply Voltage: | 1.8V to 5.5V |
Common Mode Rejection Ratio: | 120dB |
Supply Current: | 300µA |
Output Type: | Rail to Rail |
Operating Temp Range: | -40°C to +125°C |
Output Current: | 30mA |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000+
$0.67
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount