text.skipToContent text.skipToNavigation

Manufacturer Part #

TSZ151IYLT

TSZ151 Series 5.5 V 1.6 MHz Zero Drift Single Operational Amplifier - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2334
Product Specification Section
STMicroelectronics TSZ151IYLT - Technical Attributes
Attributes Table
Amplifier Type: Chopper
No of Channels: 1
Slew Rate-Nom: 0.8V/ms
Input Offset Voltage-Max: 1µV
Gain Bandwidth Product: 1.6MHz
Average Bias Current-Max: 200pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 120dB
Supply Current: 300µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
Output Current: 30mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
Germany (Online Only):
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.59
USD
Quantity
Unit Price
1+
$1.59