text.skipToContent text.skipToNavigation

Manufacturer Part #

TSZ151ICT

Very high accuracy (7 µV) high bandwidth (1.6 MHz) zero drift 5 V op amp

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2334
Product Specification Section
STMicroelectronics TSZ151ICT - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 1
Slew Rate-Nom: 0.8V/µs
Input Offset Voltage-Max: 1µV
Gain Bandwidth Product: 1.6MHz
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 132dB
Supply Current: 210µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 140dB
Operating Temp Range: -40°C to +125°C
Phase Margin: 60°
Output Current: 30mA
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.78
USD
Quantity
Unit Price
1
$0.775
15
$0.73
75
$0.705
300
$0.685
1,500+
$0.65