Manufacturer Part #
TSZ151ICT
Very high accuracy (7 µV) high bandwidth (1.6 MHz) zero drift 5 V op amp
Product Specification Section
STMicroelectronics TSZ151ICT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSZ151ICT - Technical Attributes
Attributes Table
Amplifier Type: | Zero Drift |
No of Channels: | 1 |
Slew Rate-Nom: | 0.8V/µs |
Input Offset Voltage-Max: | 1µV |
Gain Bandwidth Product: | 1.6MHz |
Supply Voltage: | 1.8V to 5.5V |
Common Mode Rejection Ratio: | 132dB |
Supply Current: | 210µA |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 140dB |
Operating Temp Range: | -40°C to +125°C |
Phase Margin: | 60° |
Output Current: | 30mA |
Package Style: | TSSOP-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300
Germany (Online Only):
300
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.605
15
$0.57
75
$0.55
300
$0.535
1,500+
$0.505
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
TSSOP-5
Mounting Method:
Surface Mount