Manufacturer Part #
TSV791ILT
TSV792 Series 5 V 50 MHz SMT Rail-to-Rail Operational Amplifier - SOT-23-5
Product Specification Section
STMicroelectronics TSV791ILT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSV791ILT - Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 1 |
3dB Bandwidth-Min: | 50MHz |
Slew Rate-Nom: | 30V/µs |
Input Offset Voltage-Max: | 200µV/°C |
Gain Bandwidth Product: | 50MHz |
Average Bias Current-Max: | 2pA |
Supply Voltage: | 2.2V to 5.5V |
Supply Current: | 5.5mA |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 109dB |
Operating Temp Range: | -40°C to +125°C |
Phase Margin: | 69° |
Output Current: | 70mA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2
Germany (Online Only):
2
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$1.13
15
$1.02
75
$0.95
300
$0.895
1,500+
$0.825
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount