text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV791ILT

TSV792 Series 5 V 50 MHz SMT Rail-to-Rail Operational Amplifier - SOT-23-5

Product Specification Section
STMicroelectronics TSV791ILT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
3dB Bandwidth-Min: 50MHz
Slew Rate-Nom: 30V/µs
Input Offset Voltage-Max: 200µV/°C
Gain Bandwidth Product: 50MHz
Average Bias Current-Max: 2pA
Supply Voltage: 2.2V to 5.5V
Supply Current: 5.5mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 109dB
Operating Temp Range: -40°C to +125°C
Phase Margin: 69°
Output Current: 70mA
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
2
Total
$0.52
USD
Quantity
Unit Price
1+
$0.515