text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC214ICT

Zero drift bidir current sensing Gain100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2122
Product Specification Section
STMicroelectronics TSC214ICT - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 1
Slew Rate-Nom: 0.32V/µs
Input Offset Voltage-Max: 60µV
Gain Bandwidth Product: 40kHz
Average Bias Current-Max: 35µA
Supply Voltage: 2.7V to 26V
Common Mode Rejection Ratio: 120dB
Supply Current: 65µA
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 40dB
Low Noise: 40nV/√Hz
Moisture Sensitivity Level: 1
Package Style:  SC-70-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
97
USA:
97
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.73
USD
Quantity
Unit Price
1
$0.73
15
$0.685
75
$0.66
300
$0.64
1,500+
$0.61